SN74HC00QDRG4Q1 | ||
---|---|---|
DigiKey Part Number | 296-24746-2-ND - Tape & Reel (TR) 296-24746-1-ND - Cut Tape (CT) 296-24746-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC00QDRG4Q1 | |
Description | IC GATE NAND 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC00QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥4.71500 | ¥47.15 |
25 | ¥4.42920 | ¥110.73 |
100 | ¥3.61450 | ¥361.45 |
250 | ¥3.35764 | ¥839.41 |
500 | ¥2.85748 | ¥1,428.74 |
1,000 | ¥2.28595 | ¥2,285.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78180 | ¥4,454.50 |
5,000 | ¥1.66686 | ¥8,334.30 |
12,500 | ¥1.55190 | ¥19,398.75 |
25,000 | ¥1.47144 | ¥36,786.00 |