SN74F74NSR | |
---|---|
DigiKey Part Number | 296-31765-2-ND - Tape & Reel (TR) 296-31765-1-ND - Cut Tape (CT) 296-31765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F74NSR |
Description | IC FF D-TYPE DUAL 1BIT 14SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 145 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.60040 | ¥115.01 |
100 | ¥3.75500 | ¥375.50 |
250 | ¥3.48764 | ¥871.91 |
500 | ¥2.96834 | ¥1,484.17 |
1,000 | ¥2.37464 | ¥2,374.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.15204 | ¥4,304.08 |
6,000 | ¥2.00363 | ¥12,021.78 |
10,000 | ¥1.92942 | ¥19,294.20 |