SN74F543DBR | ||
---|---|---|
DigiKey Part Number | 296-3595-2-ND - Tape & Reel (TR) 296-3595-1-ND - Cut Tape (CT) 296-3595-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74F543DBR | |
Description | IC TXRX NON-INVERT 5.5V 24SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F543DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 24mA; 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.18100 | ¥111.81 |
25 | ¥10.60960 | ¥265.24 |
100 | ¥8.71500 | ¥871.50 |
250 | ¥8.14664 | ¥2,036.66 |
500 | ¥7.19944 | ¥3,599.72 |
1,000 | ¥5.68382 | ¥5,683.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.30488 | ¥10,609.76 |
6,000 | ¥5.03962 | ¥30,237.72 |
10,000 | ¥4.85017 | ¥48,501.70 |