SN74F280BDR | ||
---|---|---|
DigiKey Part Number | 296-14816-2-ND - Tape & Reel (TR) 296-14816-1-ND - Cut Tape (CT) 296-14816-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74F280BDR | |
Description | IC PARITY GEN/CHKER 9-BIT 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F280BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.98400 | ¥49.84 |
25 | ¥4.68280 | ¥117.07 |
100 | ¥3.82270 | ¥382.27 |
250 | ¥3.55048 | ¥887.62 |
500 | ¥3.02170 | ¥1,510.85 |
1,000 | ¥2.41733 | ¥2,417.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.19073 | ¥5,476.82 |
5,000 | ¥2.03965 | ¥10,198.25 |
12,500 | ¥1.96410 | ¥24,551.25 |
25,000 | ¥1.88856 | ¥47,214.00 |