SN74F27NSR | |
---|---|
DigiKey Part Number | 296-SN74F27NSRTR-ND - Tape & Reel (TR) 296-SN74F27NSRCT-ND - Cut Tape (CT) 296-SN74F27NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F27NSR |
Description | IC GATE NOR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.18000 | ¥104.50 |
100 | ¥3.34280 | ¥334.28 |
250 | ¥3.10444 | ¥776.11 |
500 | ¥2.62666 | ¥1,313.33 |
1,000 | ¥2.02976 | ¥2,029.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85064 | ¥3,701.28 |
6,000 | ¥1.73126 | ¥10,387.56 |
10,000 | ¥1.61186 | ¥16,118.60 |
50,000 | ¥1.49246 | ¥74,623.00 |