SN74F240NSR | ||
---|---|---|
DigiKey Part Number | 296-29975-2-ND - Tape & Reel (TR) 296-29975-1-ND - Cut Tape (CT) 296-29975-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74F240NSR | |
Description | IC BUFFER INVERT 5.5V 20SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F240NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.68400 | ¥76.84 |
25 | ¥7.29000 | ¥182.25 |
100 | ¥5.98790 | ¥598.79 |
250 | ¥5.59748 | ¥1,399.37 |
500 | ¥4.94662 | ¥2,473.31 |
1,000 | ¥3.90527 | ¥3,905.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.64491 | ¥7,289.82 |
6,000 | ¥3.46268 | ¥20,776.08 |
10,000 | ¥3.33249 | ¥33,324.90 |