SN74F151BNSR | |
---|---|
DigiKey Part Number | 296-SN74F151BNSRTR-ND - Tape & Reel (TR) 296-SN74F151BNSRCT-ND - Cut Tape (CT) 296-SN74F151BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F151BNSR |
Description | IC MULTIPLEXER 1 X 8:1 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F151BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.13200 | ¥61.32 |
25 | ¥5.75640 | ¥143.91 |
100 | ¥4.69900 | ¥469.90 |
250 | ¥4.36476 | ¥1,091.19 |
500 | ¥3.71456 | ¥1,857.28 |
1,000 | ¥2.97162 | ¥2,971.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.69308 | ¥5,386.16 |
6,000 | ¥2.50733 | ¥15,043.98 |
10,000 | ¥2.41447 | ¥24,144.70 |