SN74F138NSR | ||
---|---|---|
DigiKey Part Number | 296-24981-2-ND - Tape & Reel (TR) 296-24981-1-ND - Cut Tape (CT) 296-24981-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74F138NSR | |
Description | IC DECODER/DEMUX 1 X 3:8 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74F138NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥3.56610 | ¥356.61 |
250 | ¥3.31232 | ¥828.08 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.25527 | ¥2,255.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04384 | ¥4,087.68 |
6,000 | ¥1.90289 | ¥11,417.34 |
10,000 | ¥1.83241 | ¥18,324.10 |