NAND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F10N

DigiKey Part Number
296-3546-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74F10N
Description
IC GATE NAND 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F10N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-PDIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2.1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 943
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.25000¥7.25
10¥5.17500¥51.75
25¥4.65200¥116.30
100¥4.08250¥408.25
250¥3.81032¥952.58
500¥3.64650¥1,823.25
1,000¥3.51140¥3,511.40
2,500¥3.36878¥8,421.95
5,000¥3.28285¥16,414.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

34,529In Stock
Ships from Rochester Electronics, LLC