
SN74F138N | |
|---|---|
DigiKey Part Number | 296-3552-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74F138N |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F138N Models |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.56700 | ¥75.67 |
| 25 | ¥6.85400 | ¥171.35 |
| 100 | ¥6.06520 | ¥606.52 |
| 250 | ¥5.68944 | ¥1,422.36 |
| 500 | ¥5.46266 | ¥2,731.33 |
| 1,000 | ¥5.27617 | ¥5,276.17 |
| 2,500 | ¥5.07923 | ¥12,698.07 |
| 5,000 | ¥4.96056 | ¥24,802.80 |




