
SN74F20N | |
|---|---|
DigiKey Part Number | 296-3563-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F20N |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F20N Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-PDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.66400 | ¥46.64 |
| 25 | ¥4.19120 | ¥104.78 |
| 100 | ¥3.67680 | ¥367.68 |
| 250 | ¥3.43104 | ¥857.76 |
| 500 | ¥3.28270 | ¥1,641.35 |
| 1,000 | ¥3.16063 | ¥3,160.63 |
| 2,500 | ¥3.03168 | ¥7,579.20 |
| 5,000 | ¥2.95401 | ¥14,770.05 |


