Direct
Direct
Similar
Similar

SN74CBT3257CPWR | |
|---|---|
DigiKey Part Number | 296-19211-2-ND - Tape & Reel (TR) 296-19211-1-ND - Cut Tape (CT) 296-19211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CPWR |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FST3257DTR2G | onsemi | 470 | 74FST3257DTR2GOSCT-ND | ¥4.30000 | Direct |
| FST3257MTCX | onsemi | 0 | FST3257MTCXCT-ND | ¥2.78363 | Direct |
| PI5C3257LE | Diodes Incorporated | 0 | PI5C3257LE-ND | ¥4.22615 | Similar |
| PI5C3257LEX | Diodes Incorporated | 0 | 31-PI5C3257LEXCT-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.11000 | ¥41.10 |
| 25 | ¥3.69480 | ¥92.37 |
| 100 | ¥3.23100 | ¥323.10 |
| 250 | ¥3.01084 | ¥752.71 |
| 500 | ¥2.87804 | ¥1,439.02 |
| 1,000 | ¥2.83421 | ¥2,834.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.67853 | ¥5,357.06 |
| 4,000 | ¥2.60441 | ¥10,417.64 |
| 6,000 | ¥2.56732 | ¥15,403.92 |
| 10,000 | ¥2.52617 | ¥25,261.70 |
| 14,000 | ¥2.50214 | ¥35,029.96 |
| 20,000 | ¥2.47902 | ¥49,580.40 |














