Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

FST3257MTCX | |
|---|---|
DigiKey Part Number | FST3257MTCXTR-ND - Tape & Reel (TR) FST3257MTCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FST3257MTCX |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3257MTCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FST3257DTR2G | onsemi | 470 | 74FST3257DTR2GOSCT-ND | ¥4.30000 | Direct |
| 74CBTLV3257PW,118 | Nexperia USA Inc. | 0 | 1727-4410-1-ND | ¥3.64000 | Direct |
| SN74CBT3257CPWR | Texas Instruments | 0 | 296-19211-1-ND | ¥5.79000 | Direct |
| CBT3257ADS,118 | Nexperia USA Inc. | 0 | 1727-6739-1-ND | ¥4.88000 | Similar |
| CBT3257APW,118 | Nexperia USA Inc. | 2,167 | 1727-6740-1-ND | ¥3.56000 | Similar |







