SN74CBT3126PWR | ||
---|---|---|
DigiKey Part Number | 296-6420-2-ND - Tape & Reel (TR) 296-6420-1-ND - Cut Tape (CT) 296-6420-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CBT3126PWR | |
Description | IC BUS SWITCH 1 X 1:1 14TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CBT3126PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.57440 | ¥114.36 |
100 | ¥3.73360 | ¥373.36 |
250 | ¥3.46828 | ¥867.07 |
500 | ¥2.95176 | ¥1,475.88 |
1,000 | ¥2.36142 | ¥2,361.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.14002 | ¥4,280.04 |
6,000 | ¥1.99244 | ¥11,954.64 |
10,000 | ¥1.91864 | ¥19,186.40 |