SN74CBT3126DR | ||
---|---|---|
DigiKey Part Number | 296-1537-2-ND - Tape & Reel (TR) 296-1537-1-ND - Cut Tape (CT) 296-1537-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CBT3126DR | |
Description | IC BUS SWITCH 1 X 1:1 14SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CBT3126DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.10363 | ¥5,259.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.94000 | ¥39.40 |
25 | ¥3.70400 | ¥92.60 |
100 | ¥3.02270 | ¥302.27 |
250 | ¥2.80792 | ¥701.98 |
500 | ¥2.38974 | ¥1,194.87 |
1,000 | ¥2.10365 | ¥2,103.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.27040 | ¥131.76 |
100 | ¥4.30010 | ¥430.01 |
250 | ¥3.99436 | ¥998.59 |
500 | ¥3.39950 | ¥1,699.75 |
1,000 | ¥2.71959 | ¥2,719.59 |