SN74CB3T3257PW | ||
---|---|---|
DigiKey Part Number | 296-26445-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74CB3T3257PW | |
Description | IC MUX/DEMUX 4 X 2:1 16TSSOP | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CB3T3257PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥15.00700 | ¥150.07 |
90 | ¥12.06222 | ¥1,085.60 |
270 | ¥11.32615 | ¥3,058.06 |
540 | ¥9.91035 | ¥5,351.59 |
1,080 | ¥8.21140 | ¥8,868.31 |
2,520 | ¥7.64512 | ¥19,265.70 |
5,040 | ¥7.36198 | ¥37,104.38 |