SN74CB3Q3245PWR | ||
---|---|---|
DigiKey Part Number | 296-19130-2-ND - Tape & Reel (TR) 296-19130-1-ND - Cut Tape (CT) 296-19130-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CB3Q3245PWR | |
Description | IC BUS SWITCH 8 X 1:1 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CB3Q3245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥8.08900 | ¥80.89 |
25 | ¥7.67800 | ¥191.95 |
100 | ¥6.30790 | ¥630.79 |
250 | ¥5.89640 | ¥1,474.10 |
500 | ¥5.21074 | ¥2,605.37 |
1,000 | ¥4.11378 | ¥4,113.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.83952 | ¥7,679.04 |
6,000 | ¥3.64755 | ¥21,885.30 |
10,000 | ¥3.51043 | ¥35,104.30 |