SN74CB3Q3244PW | |
---|---|
DigiKey Part Number | 296-33851-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244PW |
Description | IC BUS SWITCH 4 X 1:1 20TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.77400 | ¥77.74 |
70 | ¥7.38257 | ¥516.78 |
140 | ¥6.06436 | ¥849.01 |
280 | ¥5.66886 | ¥1,587.28 |
560 | ¥5.00975 | ¥2,805.46 |