Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AXCH4T245RSVR | |
|---|---|
DigiKey Part Number | 296-SN74AXCH4T245RSVRTR-ND - Tape & Reel (TR) 296-SN74AXCH4T245RSVRCT-ND - Cut Tape (CT) 296-SN74AXCH4T245RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH4T245RSVR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH4T245RSVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-UFQFN |
Number of Elements 2 | Supplier Device Package 16-UQFN (2.6x1.8) |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAXC4T245QRSVRQ1 | Texas Instruments | 8,262 | 296-CAXC4T245QRSVRQ1CT-ND | ¥17.18000 | Parametric Equivalent |
| SN74AXC4T245RSVR | Texas Instruments | 0 | 296-53432-1-ND | ¥10.92000 | Parametric Equivalent |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 7,847 | 1727-2610-1-ND | ¥7.53000 | Similar |
| ADG3304BCPZ-REEL | Analog Devices Inc. | 0 | 505-ADG3304BCPZ-REELCT-ND | ¥28.61000 | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 4,960 | MAX14611ETD+TCT-ND | ¥41.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.70900 | ¥97.09 |
| 25 | ¥8.81560 | ¥220.39 |
| 100 | ¥7.83720 | ¥783.72 |
| 250 | ¥7.37032 | ¥1,842.58 |
| 500 | ¥7.24992 | ¥3,624.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.57139 | ¥19,714.17 |
| 6,000 | ¥6.43142 | ¥38,588.52 |
| 9,000 | ¥6.36134 | ¥57,252.06 |









