MAX3378EEUD+ | ||
---|---|---|
DigiKey Part Number | MAX3378EEUD+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3378EEUD+ | |
Description | IC TRANSLATOR BIDIR 14TSSOP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3378EEUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥44.20700 | ¥442.07 |
96 | ¥36.22115 | ¥3,477.23 |
288 | ¥34.36354 | ¥9,896.70 |
576 | ¥30.83422 | ¥17,760.51 |
1,056 | ¥26.00474 | ¥27,461.01 |
2,592 | ¥24.70450 | ¥64,034.06 |