
SN74AUP3G06DCUR | |
|---|---|
DigiKey Part Number | 296-SN74AUP3G06DCURTR-ND - Tape & Reel (TR) 296-SN74AUP3G06DCURCT-ND - Cut Tape (CT) 296-SN74AUP3G06DCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G06DCUR |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G06DCUR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Features Open Drain | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.69700 | ¥46.97 |
| 25 | ¥4.22440 | ¥105.61 |
| 100 | ¥3.70410 | ¥370.41 |
| 250 | ¥3.45652 | ¥864.13 |
| 500 | ¥3.30718 | ¥1,653.59 |
| 1,000 | ¥3.27715 | ¥3,277.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03255 | ¥9,097.65 |
| 6,000 | ¥2.95826 | ¥17,749.56 |
| 9,000 | ¥2.92107 | ¥26,289.63 |
| 15,000 | ¥2.87987 | ¥43,198.05 |
| 21,000 | ¥2.85579 | ¥59,971.59 |








