SN74AUP1G99DCTT | ||
---|---|---|
DigiKey Part Number | 296-SN74AUP1G99DCTTTR-ND - Tape & Reel (TR) 296-SN74AUP1G99DCTTCT-ND - Cut Tape (CT) 296-SN74AUP1G99DCTTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G99DCTT | |
Description | IC GATE MULT-FUNC CONF 3ST SM8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SM8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G99DCTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.94800 | ¥89.48 |
25 | ¥8.49840 | ¥212.46 |
100 | ¥6.97960 | ¥697.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.52448 | ¥1,631.12 |
500 | ¥5.76592 | ¥2,882.96 |
1,250 | ¥4.55198 | ¥5,689.98 |
2,500 | ¥4.24854 | ¥10,621.35 |
6,250 | ¥4.03611 | ¥25,225.69 |
12,500 | ¥3.88437 | ¥48,554.62 |