
SN74AUP1G32DBVR | |
|---|---|
DigiKey Part Number | 296-19079-2-ND - Tape & Reel (TR) 296-19079-1-ND - Cut Tape (CT) 296-19079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DBVR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G32DBVR | UMW | 1,904 | 4518-SN74AUP1G32DBVRCT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.01800 | ¥20.18 |
| 25 | ¥1.79280 | ¥44.82 |
| 100 | ¥1.54730 | ¥154.73 |
| 250 | ¥1.43004 | ¥357.51 |
| 500 | ¥1.35892 | ¥679.46 |
| 1,000 | ¥1.30062 | ¥1,300.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22848 | ¥3,685.44 |
| 6,000 | ¥1.19317 | ¥7,159.02 |
| 9,000 | ¥1.17549 | ¥10,579.41 |
| 15,000 | ¥1.15590 | ¥17,338.50 |
| 21,000 | ¥1.14446 | ¥24,033.66 |
| 30,000 | ¥1.13345 | ¥34,003.50 |






