SN74AS138NSR | |
---|---|
DigiKey Part Number | 296-28800-2-ND - Tape & Reel (TR) 296-28800-1-ND - Cut Tape (CT) 296-28800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS138NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.61600 | ¥326.16 |
25 | ¥30.83760 | ¥770.94 |
100 | ¥26.72640 | ¥2,672.64 |
250 | ¥25.35572 | ¥6,338.93 |
500 | ¥22.75154 | ¥11,375.77 |
1,000 | ¥19.18804 | ¥19,188.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.22865 | ¥36,457.30 |