SN74ALVTH16373DL | |
---|---|
DigiKey Part Number | 296-49877-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH16373DL |
Description | IC LATCH 16BIT TRANSP D 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH16373DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.63200 | ¥166.32 |
25 | ¥15.69280 | ¥392.32 |
100 | ¥13.36890 | ¥1,336.89 |
250 | ¥12.55308 | ¥3,138.27 |
500 | ¥10.98410 | ¥5,492.05 |