SN74ALVCH162374DL | |
---|---|
DigiKey Part Number | 296-5183-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162374DL |
Description | IC FF D-TYPE DUAL 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162374DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.70800 | ¥177.08 |
25 | ¥16.70760 | ¥417.69 |
100 | ¥14.23420 | ¥1,423.42 |
250 | ¥13.36580 | ¥3,341.45 |
500 | ¥11.69504 | ¥5,847.52 |
1,000 | ¥9.69023 | ¥9,690.23 |
2,500 | ¥9.02191 | ¥22,554.78 |
5,000 | ¥8.68777 | ¥43,438.85 |