SN74AHCT74DR | |
---|---|
DigiKey Part Number | 296-SN74AHCT74DRTR-ND - Tape & Reel (TR) 296-SN74AHCT74DRCT-ND - Cut Tape (CT) 296-SN74AHCT74DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74DR |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.54840 | ¥63.71 |
100 | ¥1.89570 | ¥189.57 |
250 | ¥1.71784 | ¥429.46 |
500 | ¥1.42178 | ¥710.89 |
1,000 | ¥1.06630 | ¥1,066.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97744 | ¥2,443.60 |
5,000 | ¥0.91819 | ¥4,590.95 |
12,500 | ¥0.85895 | ¥10,736.88 |
25,000 | ¥0.78786 | ¥19,696.50 |
62,500 | ¥0.75824 | ¥47,390.00 |