
SN74AHCT1G14DBVR | |
|---|---|
DigiKey Part Number | 296-1114-2-ND - Tape & Reel (TR) 296-1114-1-ND - Cut Tape (CT) 296-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G14DBVR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G14W5-7 | Diodes Incorporated | 3,244 | 74AHCT1G14W5-7DICT-ND | ¥0.19000 | Direct |
| MC74VHC1G14DBVT1G | onsemi | 30,570 | 488-MC74VHC1G14DBVT1GCT-ND | ¥0.15000 | Direct |
| MC74VHC1GT14DBVT1G | onsemi | 96 | 488-MC74VHC1GT14DBVT1GCT-ND | ¥0.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.73600 | ¥7.36 |
| 25 | ¥0.64520 | ¥16.13 |
| 100 | ¥0.54330 | ¥54.33 |
| 250 | ¥0.49588 | ¥123.97 |
| 500 | ¥0.46692 | ¥233.46 |
| 1,000 | ¥0.44327 | ¥443.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41394 | ¥1,241.82 |
| 6,000 | ¥0.39961 | ¥2,397.66 |
| 9,000 | ¥0.39243 | ¥3,531.87 |
| 15,000 | ¥0.38447 | ¥5,767.05 |
| 21,000 | ¥0.37982 | ¥7,976.22 |
| 30,000 | ¥0.37534 | ¥11,260.20 |









