
MC74VHC1GT14DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT14DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT14DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT14DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT14DBVT1G |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.35V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G14DBVR | Texas Instruments | 7,283 | 296-1114-1-ND | ¥1.08000 | Direct |
| 74AHC1G14W5-7 | Diodes Incorporated | 4,189 | 74AHC1G14W5-7DICT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.39700 | ¥3.97 |
| 25 | ¥0.34400 | ¥8.60 |
| 100 | ¥0.28780 | ¥28.78 |
| 250 | ¥0.26000 | ¥65.00 |
| 500 | ¥0.24346 | ¥121.73 |
| 1,000 | ¥0.22991 | ¥229.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21306 | ¥639.18 |
| 6,000 | ¥0.20481 | ¥1,228.86 |

