SN74AHCT16373DGVR | |
---|---|
DigiKey Part Number | 296-4691-2-ND - Tape & Reel (TR) 296-4691-1-ND - Cut Tape (CT) 296-4691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16373DGVR |
Description | IC 16BIT TRANSP D LATCH 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16373DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.07272 | ¥10,145.44 |
6,000 | ¥4.81907 | ¥28,914.42 |
10,000 | ¥4.63790 | ¥46,379.00 |