Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHC1G32DCKT | |
|---|---|
DigiKey Part Number | 296-32233-2-ND - Tape & Reel (TR) 296-32233-1-ND - Cut Tape (CT) 296-32233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DCKT |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DCKT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G32DFT2G | onsemi | 2,953 | MC74VHC1G32DFT2GOSCT-ND | ¥0.83000 | Direct |
| 74AHC1G32GW,125 | Nexperia USA Inc. | 18,633 | 1727-3150-1-ND | ¥0.83000 | Upgrade |
| MC74VHC1G32DFT1G | onsemi | 438 | MC74VHC1G32DFT1GOSCT-ND | ¥0.83000 | Upgrade |
| NLVVHC1G32DFT2G | onsemi | 0 | NLVVHC1G32DFT2GOSCT-ND | ¥0.00000 | Upgrade |
| 74AHC1G32GV,125 | Nexperia USA Inc. | 5,081 | 1727-3067-1-ND | ¥0.99000 | Similar |












