LMR33620CQ5RNXTQ1

DigiKey Part Number
296-53384-2-ND - Tape & Reel (TR)
296-53384-1-ND - Cut Tape (CT)
296-53384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620CQ5RNXTQ1
Description
IC REG BUCK 5V 2A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620CQ5RNXTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥20.69700¥206.97
25¥19.52640¥488.16
100¥16.63730¥1,663.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.62208¥3,905.52
500¥13.66928¥6,834.64
1,250¥11.32602¥14,157.52
2,500¥10.54490¥26,362.25
6,250¥10.15436¥63,464.75
Manufacturers Standard Package