MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SN74AHC1G32DBVRG4 | |
|---|---|
DigiKey Part Number | SN74AHC1G32DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DBVRG4 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DBVRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G32DBVR | Texas Instruments | 62,646 | 296-1093-1-ND | ¥0.99000 | MFR Recommended |
| MC74VHC1G32DTT1G | onsemi | 0 | MC74VHC1G32DTT1GOSTR-ND | ¥0.00000 | Direct |
| 74AHC1G32GV,125 | Nexperia USA Inc. | 5,081 | 1727-3067-1-ND | ¥0.99000 | Upgrade |
| 74AHC1G32GV-Q100,1 | Nexperia USA Inc. | 0 | 1727-74AHC1G32GV-Q100,1TR-ND | ¥0.40068 | Upgrade |
| 74AHC1G32W5-7 | Diodes Incorporated | 3,033 | 74AHC1G32W5-7DICT-ND | ¥1.24000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.95372 | ¥5,722.32 |
| 9,000 | ¥0.93901 | ¥8,451.09 |
| 15,000 | ¥0.92273 | ¥13,840.95 |
| 21,000 | ¥0.91320 | ¥19,177.20 |
| 30,000 | ¥0.90404 | ¥27,121.20 |
| 75,000 | ¥0.88432 | ¥66,324.00 |









