SN74AHC1G125DRLR | |
---|---|
DigiKey Part Number | 296-23231-2-ND - Tape & Reel (TR) 296-23231-1-ND - Cut Tape (CT) 296-23231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G125DRLR |
Description | IC BUFFER NON-INVERT 5.5V SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G125DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.35440 | ¥58.86 |
100 | ¥1.75120 | ¥175.12 |
250 | ¥1.58712 | ¥396.78 |
500 | ¥1.31342 | ¥656.71 |
1,000 | ¥0.98510 | ¥985.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90301 | ¥3,612.04 |
8,000 | ¥0.84827 | ¥6,786.16 |
12,000 | ¥0.79354 | ¥9,522.48 |
28,000 | ¥0.72787 | ¥20,380.36 |
100,000 | ¥0.68409 | ¥68,409.00 |