SN74AHC16244DLR | ||
---|---|---|
DigiKey Part Number | 296-34928-2-ND - Tape & Reel (TR) 296-34928-1-ND - Cut Tape (CT) 296-34928-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHC16244DLR | |
Description | IC BUF NON-INVERT 5.5V 48SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHC16244DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.82500 | ¥138.25 |
25 | ¥13.03960 | ¥325.99 |
100 | ¥11.10890 | ¥1,110.89 |
250 | ¥10.43048 | ¥2,607.62 |
500 | ¥9.12682 | ¥4,563.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.56220 | ¥7,562.20 |
2,000 | ¥7.04067 | ¥14,081.34 |
5,000 | ¥6.77990 | ¥33,899.50 |
10,000 | ¥6.51914 | ¥65,191.40 |