SN74ACT14DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17,430
Unit Price: $0.44000
Datasheet

Direct


onsemi
In Stock: 97,160
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 2,521
Unit Price: $0.33000
Datasheet

Similar


onsemi
In Stock: 363
Unit Price: $0.36527
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14DRG4

DigiKey Part Number
296-52712-2-ND - Tape & Reel (TR)
296-52712-1-ND - Cut Tape (CT)
296-52712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT14DRG4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT14DRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT14DRTexas Instruments17,430296-1068-1-ND$0.44000MFR Recommended
MC74ACT14DR2Gonsemi97,160MC74ACT14DR2GOSCT-ND$0.36000Direct
74ACT14SCXonsemi2,52174ACT14SCXCT-ND$0.33000Similar
MC74ACT14DGonsemi363MC74ACT14DGOS-ND$0.36527Similar
Obsolete
This product is no longer manufactured. View Substitutes