
SN74AC17PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC17PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC17PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC17PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC17PWRQ1 |
Description | IC BUFF 1.5V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 6 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Schmitt Trigger | Supplier Device Package 14-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC17PWR | Texas Instruments | 4,424 | 296-SN74AC17PWRCT-ND | ¥2.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.06800 | ¥20.68 |
| 25 | ¥1.83720 | ¥45.93 |
| 100 | ¥1.58290 | ¥158.29 |
| 250 | ¥1.46184 | ¥365.46 |
| 500 | ¥1.38876 | ¥694.38 |
| 1,000 | ¥1.32860 | ¥1,328.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25417 | ¥3,762.51 |
| 6,000 | ¥1.21777 | ¥7,306.62 |
| 9,000 | ¥1.19953 | ¥10,795.77 |
| 15,000 | ¥1.17933 | ¥17,689.95 |
| 21,000 | ¥1.16752 | ¥24,517.92 |
| 30,000 | ¥1.15616 | ¥34,684.80 |










