SN74ABTE16245DLR | |
---|---|
DigiKey Part Number | SN74ABTE16245DLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABTE16245DLR |
Description | IC 16BIT I-WS BUS TXRX 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Incident-Wave Switching Bus Transceivers IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTE16245DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Incident-Wave Switching Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.44988 | ¥59,449.88 |