SN74ABTE16245DL | |
---|---|
DigiKey Part Number | 296-9756-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTE16245DL |
Description | IC 16BIT I-WS BUS TXRX 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Incident-Wave Switching Bus Transceivers IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTE16245DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Incident-Wave Switching Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.91000 | ¥110.91 |
10 | ¥101.95200 | ¥1,019.52 |
25 | ¥97.72720 | ¥2,443.18 |
100 | ¥86.10460 | ¥8,610.46 |
250 | ¥81.87840 | ¥20,469.60 |
500 | ¥76.59584 | ¥38,297.92 |
1,000 | ¥70.25691 | ¥70,256.91 |