SN74ABT8543DW | |
---|---|
DigiKey Part Number | 296-4108-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT8543DW |
Description | IC SCAN TEST DEV/TXRX 28-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Registered Bus Transceiver IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8543DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Scan Test Device with Registered Bus Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥86.46125 | ¥6,916.90 |