SN74ABT8245DWR | |
---|---|
DigiKey Part Number | 296-14679-2-ND - Tape & Reel (TR) 296-14679-1-ND - Cut Tape (CT) 296-14679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT8245DWR |
Description | IC SCAN TEST DEV W/OBT 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Bus Transceivers IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8245DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Scan Test Device with Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.58162 | ¥61,163.24 |