SN74ABT373DW | ||
---|---|---|
DigiKey Part Number | 296-1043-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74ABT373DW | |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74ABT373DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.38800 | ¥73.88 |
25 | ¥7.01400 | ¥175.35 |
100 | ¥5.76300 | ¥576.30 |
250 | ¥5.38696 | ¥1,346.74 |
500 | ¥4.76044 | ¥2,380.22 |
1,000 | ¥3.75824 | ¥3,758.24 |
2,500 | ¥3.50772 | ¥8,769.30 |
5,000 | ¥3.33232 | ¥16,661.60 |