SN74ABT18646PM | |
---|---|
DigiKey Part Number | 296-3943-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT18646PM |
Description | IC SCAN-TEST-DEV/TXRX 64-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device With Transceivers And Registers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT18646PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Scan Test Device With Transceivers And Registers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥127.92831 | ¥20,468.53 |