SN74ABT18640DLR | |
---|---|
DigiKey Part Number | SN74ABT18640DLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT18640DLR |
Description | IC SCAN TEST DEVICE 18BIT 56SSOP |
Customer Reference | |
Detailed Description | Scan Test Device with Inverting Bus Transceivers IC 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT18640DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Scan Test Device with Inverting Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |