SN74ABT18245ADL | |
---|---|
DigiKey Part Number | 296-3938-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT18245ADL |
Description | IC SCAN-TEST-DEV/TXRX 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Bus Transceivers IC 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT18245ADL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Scan Test Device with Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.83000 | ¥105.83 |
20 | ¥97.27050 | ¥1,945.41 |
40 | ¥93.23750 | ¥3,729.50 |
100 | ¥82.14970 | ¥8,214.97 |
260 | ¥78.11792 | ¥20,310.66 |
500 | ¥73.07808 | ¥36,539.04 |
1,000 | ¥67.03018 | ¥67,030.18 |