
SN65LVDS9638DGK | |
|---|---|
DigiKey Part Number | 296-12004-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638DGK |
Description | IC TRANSCEIVER 2/0 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638DGK Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Driver | Supplier Device Package 8-VSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV027ATM/NOPB | Texas Instruments | 1,299 | DS90LV027ATM/NOPB-ND | ¥18.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.47000 | ¥224.70 |
| 80 | ¥18.86288 | ¥1,509.03 |
| 160 | ¥18.05906 | ¥2,889.45 |
| 320 | ¥17.39722 | ¥5,567.11 |
| 560 | ¥16.94921 | ¥9,491.56 |
| 1,040 | ¥16.52926 | ¥17,190.43 |
| 2,560 | ¥16.03494 | ¥41,049.45 |
| 5,040 | ¥15.73749 | ¥79,316.95 |


