0/2 Receiver LVDS 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS9637DGK

DigiKey Part Number
296-12003-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS9637DGK
Description
IC TRANSCEIVER 0/2 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS9637DGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
150Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Type
Receiver
Supplier Device Package
8-VSSOP
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
0/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.26000¥31.26
10¥23.56900¥235.69
80¥19.81288¥1,585.03
160¥18.97500¥3,036.00
320¥18.28522¥5,851.27
560¥17.81845¥9,978.33
1,040¥17.38083¥18,076.06
2,560¥16.86566¥43,176.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.