0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS9637DR

DigiKey Part Number
296-31721-2-ND - Tape & Reel (TR)
296-31721-1-ND - Cut Tape (CT)
296-31721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS9637DR
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS9637DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
150Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Receiver
Supplier Device Package
8-SOIC
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
0/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,898
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥19.90600¥199.06
25¥18.23680¥455.92
100¥16.40770¥1,640.77
250¥15.53504¥3,883.76
500¥15.29750¥7,648.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.11907¥35,297.68
5,000¥13.84363¥69,218.15
Manufacturers Standard Package

Other Suppliers on DigiKey

93,596In Stock
Ships from Rochester Electronics, LLC