SN65LVDS93BIDGGRQ1 | |
---|---|
DigiKey Part Number | 296-51545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93BIDGGRQ1 |
Description | FLATLINK TRANSMITTER AND RECEIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Serializer/Deserializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS93BIDGGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.38Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥42.21280 | ¥84,425.60 |