
SN65LVDS048AD | |
|---|---|
DigiKey Part Number | 296-6911-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS048AD |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS048AD Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥28.77100 | ¥287.71 |
| 40 | ¥25.52325 | ¥1,020.93 |
| 120 | ¥23.71008 | ¥2,845.21 |
| 280 | ¥22.64739 | ¥6,341.27 |
| 520 | ¥22.01615 | ¥11,448.40 |
| 1,000 | ¥21.45841 | ¥21,458.41 |
| 2,520 | ¥20.82598 | ¥52,481.47 |


